Parametric Equivalent



| S-1133B19-U5T1G | |
|---|---|
| DigiKey Part Number | S-1133B19-U5T1G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-1133B19-U5T1G | 
| Description | IC REG LINEAR 1.9V 300MA SOT89-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 1.9V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.58V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1 µA | |
| Current - Supply (Max) | 90 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Thermal Shutdown | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-89-5/6 | |
| Supplier Device Package | SOT-89-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.35949 | Fr.359.49 | 
| 2,000 | Fr.0.34838 | Fr.696.76 | 
| 3,000 | Fr.0.34281 | Fr.1,028.43 | 
| 5,000 | Fr.0.33664 | Fr.1,683.20 | 
| 7,000 | Fr.0.33303 | Fr.2,331.21 | 
| 10,000 | Fr.0.32957 | Fr.3,295.70 | 
| Unit Price without VAT: | Fr.0.35949 | 
|---|---|
| Unit Price with VAT: | Fr.0.38861 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland