

S-1200B47-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B47-M5T1U |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34281 | Fr.1,028.43 |
| 6,000 | Fr.0.33464 | Fr.2,007.84 |
| 9,000 | Fr.0.33055 | Fr.2,974.95 |
| 15,000 | Fr.0.32602 | Fr.4,890.30 |
| 21,000 | Fr.0.32338 | Fr.6,790.98 |
| Unit Price without VAT: | Fr.0.34281 |
|---|---|
| Unit Price with VAT: | Fr.0.37058 |




