


S-1200B48-I6T2U | |
|---|---|
DigiKey Part Number | 1662-2508-2-ND - Tape & Reel (TR) 1662-2508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1200B48-I6T2U |
Description | IC REG LINEAR 4.8V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.52600 | Fr.5.26 |
| 25 | Fr.0.47360 | Fr.11.84 |
| 100 | Fr.0.41660 | Fr.41.66 |
| 250 | Fr.0.38940 | Fr.97.35 |
| 500 | Fr.0.37300 | Fr.186.50 |
| 1,000 | Fr.0.35949 | Fr.359.49 |
| 2,500 | Fr.0.34523 | Fr.863.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.33664 | Fr.1,683.20 |
| 10,000 | Fr.0.32957 | Fr.3,295.70 |
| 15,000 | Fr.0.32602 | Fr.4,890.30 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

