Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312B30-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2945-2-ND - Tape & Reel (TR) 1662-2945-1-ND - Cut Tape (CT) 1662-2945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B30-M5T1U3 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.38115 | Fr.1,143.45 |
| 6,000 | Fr.0.37225 | Fr.2,233.50 |
| 9,000 | Fr.0.36779 | Fr.3,310.11 |
| 15,000 | Fr.0.36285 | Fr.5,442.75 |
| 21,000 | Fr.0.35996 | Fr.7,559.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.80800 | Fr.8.08 |
| 25 | Fr.0.76720 | Fr.19.18 |
| 100 | Fr.0.63000 | Fr.63.00 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |


