

S-1313A19-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2984-2-ND - Tape & Reel (TR) 1662-2984-1-ND - Cut Tape (CT) 1662-2984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A19-A4T1U3 |
Description | IC REG LIN 1.9V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.44928 | Fr.4,492.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.99400 | Fr.9.94 |
| 25 | Fr.0.94320 | Fr.23.58 |
| 100 | Fr.0.77500 | Fr.77.50 |
| 250 | Fr.0.72440 | Fr.181.10 |
| 500 | Fr.0.64018 | Fr.320.09 |
| 1,000 | Fr.0.50541 | Fr.505.41 |
| 2,500 | Fr.0.47171 | Fr.1,179.28 |
| 5,000 | Fr.0.44812 | Fr.2,240.60 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |


