

S-1313B18-N4T1U3 | |
---|---|
DigiKey Part Number | 1662-S-1313B18-N4T1U3TR-ND - Tape & Reel (TR) 1662-S-1313B18-N4T1U3CT-ND - Cut Tape (CT) 1662-S-1313B18-N4T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B18-N4T1U3 |
Description | IC REG LINEAR 1.8V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.97000 | Fr.0.97 |
10 | Fr.0.70200 | Fr.7.02 |
25 | Fr.0.63480 | Fr.15.87 |
100 | Fr.0.56140 | Fr.56.14 |
250 | Fr.0.52632 | Fr.131.58 |
500 | Fr.0.50518 | Fr.252.59 |
1,000 | Fr.0.48779 | Fr.487.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.46632 | Fr.1,398.96 |
Unit Price without VAT: | Fr.0.97000 |
---|---|
Unit Price with VAT: | Fr.1.04857 |