

S-1313B29-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313B29-M5T1U3TR-ND - Tape & Reel (TR) 1662-S-1313B29-M5T1U3CT-ND - Cut Tape (CT) 1662-S-1313B29-M5T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B29-M5T1U3 |
Description | IC REG LINEAR 2.9V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.46632 | Fr.1,398.96 |
| 6,000 | Fr.0.45582 | Fr.2,734.92 |
| 9,000 | Fr.0.45055 | Fr.4,054.95 |
| 15,000 | Fr.0.44472 | Fr.6,670.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.05700 | Fr.10.57 |
| 25 | Fr.0.89960 | Fr.22.49 |
| 100 | Fr.0.72200 | Fr.72.20 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |


