Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313D1J-M5T1U3

DigiKey Part Number
1662-S-1313D1J-M5T1U3TR-ND - Tape & Reel (TR)
1662-S-1313D1J-M5T1U3CT-ND - Cut Tape (CT)
1662-S-1313D1J-M5T1U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313D1J-M5T1U3
Description
IC REG LIN 1.85V 200MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.58V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.35 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Overcurrent, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.70300Fr.7.03
25Fr.0.63640Fr.15.91
100Fr.0.56300Fr.56.30
250Fr.0.52784Fr.131.96
500Fr.0.50668Fr.253.34
1,000Fr.0.49701Fr.497.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.46770Fr.1,403.10
6,000Fr.0.45716Fr.2,742.96
9,000Fr.0.45189Fr.4,067.01
15,000Fr.0.44604Fr.6,690.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857