


S-1318A18-A4T2U4 | |
---|---|
DigiKey Part Number | 1662-S-1318A18-A4T2U4TR-ND - Tape & Reel (TR) 1662-S-1318A18-A4T2U4CT-ND - Cut Tape (CT) 1662-S-1318A18-A4T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1318A18-A4T2U4 |
Description | IC REG LIN 1.8V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1318A18-A4T2U4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.07V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.23000 | Fr.1.23 |
10 | Fr.0.90000 | Fr.9.00 |
25 | Fr.0.81680 | Fr.20.42 |
100 | Fr.0.72550 | Fr.72.55 |
250 | Fr.0.68200 | Fr.170.50 |
500 | Fr.0.65580 | Fr.327.90 |
1,000 | Fr.0.63422 | Fr.634.22 |
2,500 | Fr.0.61142 | Fr.1,528.55 |
5,000 | Fr.0.59769 | Fr.2,988.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.58638 | Fr.5,863.80 |
Unit Price without VAT: | Fr.1.23000 |
---|---|
Unit Price with VAT: | Fr.1.32963 |