Parametric Equivalent
Parametric Equivalent



S-1333D13-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3085-2-ND - Tape & Reel (TR) 1662-3085-1-ND - Cut Tape (CT) 1662-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333D13-M5T1U3 |
Description | IC REG LINEAR 1.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.56V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.64700 | Fr.6.47 |
| 25 | Fr.0.58520 | Fr.14.63 |
| 100 | Fr.0.51670 | Fr.51.67 |
| 250 | Fr.0.48408 | Fr.121.02 |
| 500 | Fr.0.46438 | Fr.232.19 |
| 1,000 | Fr.0.44818 | Fr.448.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.42815 | Fr.1,284.45 |
| 6,000 | Fr.0.41836 | Fr.2,510.16 |
| 9,000 | Fr.0.41345 | Fr.3,721.05 |
| 15,000 | Fr.0.40801 | Fr.6,120.15 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |


