


S-1335B1C-A4T2U3 | |
|---|---|
DigiKey Part Number | S-1335B1C-A4T2U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1335B1C-A4T2U3 |
Description | IC REG LINEAR 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 54 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.40274 | Fr.4,027.40 |
| 20,000 | Fr.0.39588 | Fr.7,917.60 |
| Unit Price without VAT: | Fr.0.40274 |
|---|---|
| Unit Price with VAT: | Fr.0.43536 |

