Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| S-1335C36-N4T1U3 | |
|---|---|
| DigiKey Part Number | S-1335C36-N4T1U3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-1335C36-N4T1U3 | 
| Description | IC REG LINEAR 3.6V 150MA SC-82AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 3.6V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.103V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1 µA | |
| Current - Supply (Max) | 54 µA | |
| PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
| Control Features | Enable | |
| Protection Features | Overcurrent, Soft-Start | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-82A, SOT-343 | |
| Supplier Device Package | SC-82AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.41833 | Fr.1,254.99 | 
| 6,000 | Fr.0.40871 | Fr.2,452.26 | 
| 9,000 | Fr.0.40390 | Fr.3,635.10 | 
| 15,000 | Fr.0.39857 | Fr.5,978.55 | 
| Unit Price without VAT: | Fr.0.41833 | 
|---|---|
| Unit Price with VAT: | Fr.0.45221 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland