


S-1335D29-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3115-2-ND - Tape & Reel (TR) 1662-3115-1-ND - Cut Tape (CT) 1662-3115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335D29-A4T2U3 |
Description | IC REG LIN 2.9V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.103V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.63400 | Fr.6.34 |
| 25 | Fr.0.57240 | Fr.14.31 |
| 100 | Fr.0.50520 | Fr.50.52 |
| 250 | Fr.0.47320 | Fr.118.30 |
| 500 | Fr.0.45388 | Fr.226.94 |
| 1,000 | Fr.0.43797 | Fr.437.97 |
| 2,500 | Fr.0.42118 | Fr.1,052.95 |
| 5,000 | Fr.0.41106 | Fr.2,055.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.40274 | Fr.4,027.40 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |


