

S-13R1G14-M5T1U3 | |
|---|---|
DigiKey Part Number | S-13R1G14-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1G14-M5T1U3 |
Description | IC REG LINEAR 1.4V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21712 | Fr.651.36 |
| 6,000 | Fr.0.21151 | Fr.1,269.06 |
| 9,000 | Fr.0.20870 | Fr.1,878.30 |
| 15,000 | Fr.0.20559 | Fr.3,083.85 |
| 21,000 | Fr.0.20377 | Fr.4,279.17 |
| 30,000 | Fr.0.20202 | Fr.6,060.60 |
| Unit Price without VAT: | Fr.0.21712 |
|---|---|
| Unit Price with VAT: | Fr.0.23471 |


