

S-1740A10-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-3384-2-ND - Tape & Reel (TR) 1662-3384-1-ND - Cut Tape (CT) 1662-3384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740A10-M5T1U4 |
Description | IC REG LINEAR 1V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.50442 | Fr.1,513.26 |
| 6,000 | Fr.0.49322 | Fr.2,959.32 |
| 9,000 | Fr.0.48761 | Fr.4,388.49 |
| 15,000 | Fr.0.48139 | Fr.7,220.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.75500 | Fr.7.55 |
| 25 | Fr.0.68400 | Fr.17.10 |
| 100 | Fr.0.60580 | Fr.60.58 |
| 250 | Fr.0.56840 | Fr.142.10 |
| 500 | Fr.0.54586 | Fr.272.93 |
| 1,000 | Fr.0.52733 | Fr.527.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.1.07800 | Fr.10.78 |
| 25 | Fr.1.02280 | Fr.25.57 |
| 100 | Fr.0.84000 | Fr.84.00 |
| 250 | Fr.0.78520 | Fr.196.30 |
| 500 | Fr.0.69390 | Fr.346.95 |
| 1,000 | Fr.0.54782 | Fr.547.82 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |

