S-1315A13-A6T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-1315A13-A6T2U3
S-1315A13-A6T2U3

S-1740A21-A6T2U4

DigiKey Part Number
1662-3387-2-ND - Tape & Reel (TR)
1662-3387-1-ND - Cut Tape (CT)
1662-3387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740A21-A6T2U4
Description
IC REG LIN 2.1V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.04V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-6-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.75500Fr.7.55
25Fr.0.68400Fr.17.10
100Fr.0.60580Fr.60.58
250Fr.0.56840Fr.142.10
500Fr.0.54586Fr.272.93
1,000Fr.0.52733Fr.527.33
2,500Fr.0.50775Fr.1,269.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.29876Fr.1,493.80
10,000Fr.0.29235Fr.2,923.50
15,000Fr.0.28914Fr.4,337.10
25,000Fr.0.28558Fr.7,139.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424