


S-1740A30-A6T2U4 | |
---|---|
DigiKey Part Number | 1662-3344-2-ND - Tape & Reel (TR) 1662-3344-1-ND - Cut Tape (CT) 1662-3344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740A30-A6T2U4 |
Description | IC REG LINEAR 3V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.04000 | Fr.1.04 |
10 | Fr.0.75500 | Fr.7.55 |
25 | Fr.0.68400 | Fr.17.10 |
100 | Fr.0.60580 | Fr.60.58 |
250 | Fr.0.56840 | Fr.142.10 |
500 | Fr.0.54586 | Fr.272.93 |
1,000 | Fr.0.52733 | Fr.527.33 |
2,500 | Fr.0.50775 | Fr.1,269.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.49596 | Fr.2,479.80 |
Unit Price without VAT: | Fr.1.04000 |
---|---|
Unit Price with VAT: | Fr.1.12424 |