S-1740C20-A6T2U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.49596
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.49596
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.49596
Datasheet
S-1315A13-A6T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-1315A13-A6T2U3
S-1315A13-A6T2U3

S-1740C20-A6T2U4

DigiKey Part Number
1662-3349-2-ND - Tape & Reel (TR)
1662-3349-1-ND - Cut Tape (CT)
1662-3349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C20-A6T2U4
Description
IC REG LINEAR 2V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.04V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-6-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.49596Fr.2,479.80
10,000Fr.0.48625Fr.4,862.50
15,000Fr.0.48139Fr.7,220.85
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.21000Fr.1.21
10Fr.1.07800Fr.10.78
25Fr.1.02280Fr.25.57
100Fr.0.84000Fr.84.00
250Fr.0.78520Fr.196.30
500Fr.0.69390Fr.346.95
1,000Fr.0.54782Fr.547.82
2,500Fr.0.51130Fr.1,278.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.21000
Unit Price with VAT:Fr.1.30801