

S-1740C21-M5T1U4 | |
|---|---|
DigiKey Part Number | S-1740C21-M5T1U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1740C21-M5T1U4 |
Description | IC REG LINEAR 2.1V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.50442 | Fr.1,513.26 |
| 6,000 | Fr.0.49322 | Fr.2,959.32 |
| 9,000 | Fr.0.48761 | Fr.4,388.49 |
| 15,000 | Fr.0.48139 | Fr.7,220.85 |
| Unit Price without VAT: | Fr.0.50442 |
|---|---|
| Unit Price with VAT: | Fr.0.54528 |


