SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5

S-1740C30-M5T1U4

DigiKey Part Number
1662-3391-2-ND - Tape & Reel (TR)
1662-3391-1-ND - Cut Tape (CT)
1662-3391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C30-M5T1U4
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.02V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,925
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.75500Fr.7.55
25Fr.0.68400Fr.17.10
100Fr.0.60580Fr.60.58
250Fr.0.56840Fr.142.10
500Fr.0.54586Fr.272.93
1,000Fr.0.52733Fr.527.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.50442Fr.1,513.26
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424