
S-25A080B0A-T8T2U3 | |
---|---|
DigiKey Part Number | 1662-S-25A080B0A-T8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A080B0A-T8T2U3 |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 6.5 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.32943 | Fr.1,317.72 |
8,000 | Fr.0.32208 | Fr.2,576.64 |
12,000 | Fr.0.31840 | Fr.3,820.80 |
20,000 | Fr.0.31432 | Fr.6,286.40 |
Unit Price without VAT: | Fr.0.32943 |
---|---|
Unit Price with VAT: | Fr.0.35611 |