
S-19100N38A-N4T2U | |
---|---|
DigiKey Part Number | 1662-S-19100N38A-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N38A-N4T2U |
Description | S-19100N38A-N4T2U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.43797 | Fr.1,313.91 |
6,000 | Fr.0.42799 | Fr.2,567.94 |
9,000 | Fr.0.42300 | Fr.3,807.00 |
15,000 | Fr.0.41746 | Fr.6,261.90 |
Unit Price without VAT: | Fr.0.43797 |
---|---|
Unit Price with VAT: | Fr.0.47345 |