
S-19100N42A-M5T2U | |
---|---|
DigiKey Part Number | 1662-S-19100N42A-M5T2UTR-ND - Tape & Reel (TR) 1662-S-19100N42A-M5T2UCT-ND - Cut Tape (CT) 1662-S-19100N42A-M5T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19100N42A-M5T2U |
Description | S-19100N42A-M5T2U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.91000 | Fr.0.91 |
10 | Fr.0.66200 | Fr.6.62 |
25 | Fr.0.59800 | Fr.14.95 |
100 | Fr.0.52820 | Fr.52.82 |
250 | Fr.0.49496 | Fr.123.74 |
500 | Fr.0.47488 | Fr.237.44 |
1,000 | Fr.0.45837 | Fr.458.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.43797 | Fr.1,313.91 |
6,000 | Fr.0.42799 | Fr.2,567.94 |
9,000 | Fr.0.42300 | Fr.3,807.00 |
15,000 | Fr.0.41746 | Fr.6,261.90 |
Unit Price without VAT: | Fr.0.91000 |
---|---|
Unit Price with VAT: | Fr.0.98371 |