Parametric Equivalent

| S-19101C35A-N4T2U | |
|---|---|
| DigiKey Part Number | 1662-S-19101C35A-N4T2UTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-19101C35A-N4T2U | 
| Description | S-19101C35A-N4T2U | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.5V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 10ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-82A, SOT-343 | |
| Supplier Device Package | SC-82AB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.43797 | Fr.1,313.91 | 
| 6,000 | Fr.0.42799 | Fr.2,567.94 | 
| 9,000 | Fr.0.42300 | Fr.3,807.00 | 
| 15,000 | Fr.0.41746 | Fr.6,261.90 | 
| Unit Price without VAT: | Fr.0.43797 | 
|---|---|
| Unit Price with VAT: | Fr.0.47345 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland