SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19101N34A-N4T2U

DigiKey Part Number
1662-S-19101N34A-N4T2UTR-ND - Tape & Reel (TR)
1662-S-19101N34A-N4T2UCT-ND - Cut Tape (CT)
1662-S-19101N34A-N4T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19101N34A-N4T2U
Description
S-19101N34A-N4T2U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.66200Fr.6.62
25Fr.0.59800Fr.14.95
100Fr.0.52820Fr.52.82
250Fr.0.49496Fr.123.74
500Fr.0.47488Fr.237.44
1,000Fr.0.45837Fr.458.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.43797Fr.1,313.91
6,000Fr.0.42799Fr.2,567.94
9,000Fr.0.42300Fr.3,807.00
15,000Fr.0.41746Fr.6,261.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91000
Unit Price with VAT:Fr.0.98371