Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| S-19405D29A-K8T2U4 | |
|---|---|
| DigiKey Part Number | 1662-S-19405D29A-K8T2U4TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-19405D29A-K8T2U4 | 
| Description | WATCHDOG TIMER | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Type | Watchdog Circuit | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.9V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 8.7ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
| Supplier Device Package | 8-TMSOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.1.11363 | Fr.4,454.52 | 
| Unit Price without VAT: | Fr.1.11363 | 
|---|---|
| Unit Price with VAT: | Fr.1.20383 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland