


S-19400G41A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19400G41A-K8T2U4TR-ND - Tape & Reel (TR) 1662-S-19400G41A-K8T2U4CT-ND - Cut Tape (CT) 1662-S-19400G41A-K8T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19400G41A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 8.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 10 | Fr.1.80600 | Fr.18.06 |
| 25 | Fr.1.65440 | Fr.41.36 |
| 100 | Fr.1.48750 | Fr.148.75 |
| 250 | Fr.1.40792 | Fr.351.98 |
| 500 | Fr.1.35996 | Fr.679.98 |
| 1,000 | Fr.1.32050 | Fr.1,320.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.1.26127 | Fr.5,045.08 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

