S-5852ABCAC-A8T1U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-5852ABCAC-A8T1U4
S-5852ABCAC-A8T1U4

S-191NN40WS-A8T1U7

DigiKey Part Number
1662-S-191NN40WS-A8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-191NN40WS-A8T1U7
Description
S-191NN40WS-A8T1U7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
80µs Typical
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.5.06355Fr.25,317.75
Manufacturers Standard Package
Unit Price without VAT:Fr.5.06355
Unit Price with VAT:Fr.5.47370