8 HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19500AFPA-E8T1U4

DigiKey Part Number
1662-S-19500AFPA-E8T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19500AFPA-E8T1U4
Description
VOLT REGULATORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.2V
Output
-
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.96459Fr.3,858.36
8,000Fr.0.94690Fr.7,575.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.96459
Unit Price with VAT:Fr.1.04272