
S-19680AABH-K8T2U | |
---|---|
DigiKey Part Number | 1662-S-19680AABH-K8T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19680AABH-K8T2U |
Description | ANTENNA DIAGNOSIS ICS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 10V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 10V | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 1.1Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TMSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.43360 | Fr.1,734.40 |
8,000 | Fr.0.42439 | Fr.3,395.12 |
12,000 | Fr.0.41978 | Fr.5,037.36 |
Unit Price without VAT: | Fr.0.43360 |
---|---|
Unit Price with VAT: | Fr.0.46872 |