EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24C32CI-T8T1U3

DigiKey Part Number
1662-3193-2-ND - Tape & Reel (TR)
1662-3193-1-ND - Cut Tape (CT)
1662-3193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-24C32CI-T8T1U3
Description
IC EEPROM 32KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,971
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.29400Fr.2.94
25Fr.0.28640Fr.7.16
50Fr.0.28060Fr.14.03
100Fr.0.27470Fr.27.47
250Fr.0.26672Fr.66.68
500Fr.0.26068Fr.130.34
1,000Fr.0.25463Fr.254.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.24257Fr.970.28
8,000Fr.0.23660Fr.1,892.80
12,000Fr.0.23314Fr.2,797.68
20,000Fr.0.22881Fr.4,576.20
28,000Fr.0.22599Fr.6,327.72
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511