
S-25C080A0I-I8T1U | |
---|---|
DigiKey Part Number | 1662-2738-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C080A0I-I8T1U |
Description | IC EEPROM 8KBIT SPI 5MHZ SNT8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.33818 | Fr.1,690.90 |
Unit Price without VAT: | Fr.0.33818 |
---|---|
Unit Price with VAT: | Fr.0.36557 |