
S-58LM20A-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2158-2-ND - Tape & Reel (TR) 1662-2158-1-ND - Cut Tape (CT) 1662-2158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-58LM20A-I4T1U |
Description | SENSOR ANALOG -55C-130C SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 5 | Fr.0.61600 | Fr.3.08 |
| 10 | Fr.0.58400 | Fr.5.84 |
| 25 | Fr.0.54640 | Fr.13.66 |
| 50 | Fr.0.52080 | Fr.26.04 |
| 100 | Fr.0.49740 | Fr.49.74 |
| 500 | Fr.0.45044 | Fr.225.22 |
| 1,000 | Fr.0.43299 | Fr.432.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.39788 | Fr.1,989.40 |
| 10,000 | Fr.0.38481 | Fr.3,848.10 |
| 15,000 | Fr.0.37767 | Fr.5,665.05 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

