
S-80131CNMC-JKQT2G | |
|---|---|
DigiKey Part Number | S-80131CNMC-JKQT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80131CNMC-JKQT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.30436 | Fr.913.08 |
| 6,000 | Fr.0.29696 | Fr.1,781.76 |
| 9,000 | Fr.0.29324 | Fr.2,639.16 |
| 15,000 | Fr.0.28914 | Fr.4,337.10 |
| 21,000 | Fr.0.28673 | Fr.6,021.33 |
| Unit Price without VAT: | Fr.0.30436 |
|---|---|
| Unit Price with VAT: | Fr.0.32901 |


