
S-80823CLY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1769-ND |
Manufacturer | |
Manufacturer Product Number | S-80823CLY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.3V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Voltage Detector | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.54584 | Fr.272.92 |
| Unit Price without VAT: | Fr.0.54584 |
|---|---|
| Unit Price with VAT: | Fr.0.59005 |

