Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80833CLMC-B6ST2U | |
|---|---|
DigiKey Part Number | 1662-2377-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80833CLMC-B6ST2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29446 | Fr.883.38 |
| 6,000 | Fr.0.28725 | Fr.1,723.50 |
| 9,000 | Fr.0.28364 | Fr.2,552.76 |
| 15,000 | Fr.0.27964 | Fr.4,194.60 |
| 21,000 | Fr.0.27730 | Fr.5,823.30 |
| Unit Price without VAT: | Fr.0.29446 |
|---|---|
| Unit Price with VAT: | Fr.0.31831 |



