S-80835CLNB-B6UT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.32271
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.32271
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.32419
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.28673
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80835CLNB-B6UT2U

DigiKey Part Number
1662-3232-2-ND - Tape & Reel (TR)
1662-3232-1-ND - Cut Tape (CT)
1662-3232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80835CLNB-B6UT2U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.5V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-82A, SOT-343
Type
Voltage Detector
Supplier Device Package
SC-82AB
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C35-N4T1GABLIC Inc.0S-1000C35-N4T1G-NDFr.0.32271Parametric Equivalent
S-1000C35-N4T1UABLIC Inc.0S-1000C35-N4T1U-NDFr.0.32271Parametric Equivalent
S-1009C35I-N4T1UABLIC Inc.01662-2284-2-NDFr.0.32419Parametric Equivalent
S-80835CLNB-B6UT2GABLIC Inc.0S-80835CLNB-B6UT2G-NDFr.0.28673Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.45700Fr.4.57
25Fr.0.41120Fr.10.28
100Fr.0.36070Fr.36.07
250Fr.0.33660Fr.84.15
500Fr.0.32206Fr.161.03
1,000Fr.0.31010Fr.310.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.29533Fr.885.99
6,000Fr.0.28810Fr.1,728.60
9,000Fr.0.28448Fr.2,560.32
15,000Fr.0.28047Fr.4,207.05
21,000Fr.0.27812Fr.5,840.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184