

S-817A18ANB-CUHT2G | |
|---|---|
DigiKey Part Number | S-817A18ANB-CUHT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A18ANB-CUHT2G |
Description | IC REG LINEAR 1.8V 20MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.99V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33293 | Fr.998.79 |
| 6,000 | Fr.0.32496 | Fr.1,949.76 |
| 9,000 | Fr.0.32097 | Fr.2,888.73 |
| 15,000 | Fr.0.31654 | Fr.4,748.10 |
| 21,000 | Fr.0.31396 | Fr.6,593.16 |
| Unit Price without VAT: | Fr.0.33293 |
|---|---|
| Unit Price with VAT: | Fr.0.35990 |


