S-817A19ANB-CUIT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.33293
Datasheet
SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-82AB

S-817A19ANB-CUIT2G

DigiKey Part Number
S-817A19ANB-CUIT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-817A19ANB-CUIT2G
Description
IC REG LINEAR 1.9V 20MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.99V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.33293Fr.998.79
6,000Fr.0.32496Fr.1,949.76
9,000Fr.0.32097Fr.2,888.73
15,000Fr.0.31654Fr.4,748.10
21,000Fr.0.31396Fr.6,593.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33293
Unit Price with VAT:Fr.0.35990