


S-817A26APF-CUPTFU | |
|---|---|
DigiKey Part Number | S-817A26APF-CUPTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A26APF-CUPTFU |
Description | IC REG LINEAR 2.6V 35MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SNT-4A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.51V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-SMD, Flat Leads |
Number of Regulators 1 | Supplier Device Package SNT-4A |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 2.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.35390 | Fr.1,769.50 |
| Unit Price without VAT: | Fr.0.35390 |
|---|---|
| Unit Price with VAT: | Fr.0.38257 |

