

S-817A33APF-CUWTFU | |
---|---|
DigiKey Part Number | 1662-1981-2-ND - Tape & Reel (TR) 1662-1981-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-817A33APF-CUWTFU |
Description | IC REG LINEAR 3.3V 50MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.71000 | Fr.0.71 |
10 | Fr.0.51100 | Fr.5.11 |
25 | Fr.0.46080 | Fr.11.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.32691 | Fr.1,634.55 |
10,000 | Fr.0.32000 | Fr.3,200.00 |
15,000 | Fr.0.31654 | Fr.4,748.10 |
25,000 | Fr.0.31271 | Fr.7,817.75 |
Unit Price without VAT: | Fr.0.71000 |
---|---|
Unit Price with VAT: | Fr.0.76751 |