


S-817A39APF-CVCTFU | |
|---|---|
DigiKey Part Number | 1662-3262-2-ND - Tape & Reel (TR) 1662-3262-1-ND - Cut Tape (CT) 1662-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A39APF-CVCTFU |
Description | IC REG LINEAR 3.9V 50MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SNT-4A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.35V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-SMD, Flat Leads |
Number of Regulators 1 | Supplier Device Package SNT-4A |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.51300 | Fr.5.13 |
| 25 | Fr.0.46200 | Fr.11.55 |
| 100 | Fr.0.40620 | Fr.40.62 |
| 250 | Fr.0.37956 | Fr.94.89 |
| 500 | Fr.0.36348 | Fr.181.74 |
| 1,000 | Fr.0.35160 | Fr.351.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.31833 | Fr.1,591.65 |
| 10,000 | Fr.0.31160 | Fr.3,116.00 |
| 15,000 | Fr.0.30824 | Fr.4,623.60 |
| 25,000 | Fr.0.30451 | Fr.7,612.75 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

