Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-4A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-817A50APF-CVNTFU

DigiKey Part Number
1662-3263-2-ND - Tape & Reel (TR)
1662-3263-1-ND - Cut Tape (CT)
1662-3263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-817A50APF-CVNTFU
Description
IC REG LINEAR 5V 75MA SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.25V @ 10mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
4-SMD, Flat Leads
Number of Regulators
1
Supplier Device Package
SNT-4A
Voltage - Input (Max)
10V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.51300Fr.5.13
25Fr.0.46200Fr.11.55
100Fr.0.40620Fr.40.62
250Fr.0.37956Fr.94.89
500Fr.0.36348Fr.181.74
1,000Fr.0.35160Fr.351.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.32788Fr.1,639.40
10,000Fr.0.32095Fr.3,209.50
15,000Fr.0.31748Fr.4,762.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832