

S-817B11AY-Z2-U | |
---|---|
DigiKey Part Number | S-817B11AY-Z2-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B11AY-Z2-U |
Description | IC REG LINEAR 1.1V 20MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.25912 | Fr.518.24 |
4,000 | Fr.0.25195 | Fr.1,007.80 |
6,000 | Fr.0.24836 | Fr.1,490.16 |
10,000 | Fr.0.24438 | Fr.2,443.80 |
14,000 | Fr.0.24205 | Fr.3,388.70 |
20,000 | Fr.0.23982 | Fr.4,796.40 |
Unit Price without VAT: | Fr.0.25912 |
---|---|
Unit Price with VAT: | Fr.0.28011 |