Parametric Equivalent



| S-817B14AUA-CWDT2G | |
|---|---|
| DigiKey Part Number | S-817B14AUA-CWDT2G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-817B14AUA-CWDT2G | 
| Description | IC REG LINEAR 1.4V 20MA SOT89-3 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-89-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 1.4V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 1.58V @ 10mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 2.5 µA | |
| PSRR | - | |
| Control Features | - | |
| Protection Features | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.34922 | Fr.349.22 | 
| 2,000 | Fr.0.33837 | Fr.676.74 | 
| 3,000 | Fr.0.33293 | Fr.998.79 | 
| 5,000 | Fr.0.32691 | Fr.1,634.55 | 
| 7,000 | Fr.0.32339 | Fr.2,263.73 | 
| 10,000 | Fr.0.32000 | Fr.3,200.00 | 
| 25,000 | Fr.0.31271 | Fr.7,817.75 | 
| Unit Price without VAT: | Fr.0.34922 | 
|---|---|
| Unit Price with VAT: | Fr.0.37751 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland