S-817B18AMC-CWHT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.33293
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

S-817B18AMC-CWHT2U

DigiKey Part Number
1662-3266-2-ND - Tape & Reel (TR)
1662-3266-1-ND - Cut Tape (CT)
1662-3266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-817B18AMC-CWHT2U
Description
IC REG LINEAR 1.8V 20MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.99V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.51100Fr.5.11
25Fr.0.46080Fr.11.52
100Fr.0.40500Fr.40.50
250Fr.0.37844Fr.94.61
500Fr.0.36240Fr.181.20
1,000Fr.0.34922Fr.349.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.33293Fr.998.79
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751