Parametric Equivalent



| S-817B28AMC-CWRT2G | |
|---|---|
| DigiKey Part Number | S-817B28AMC-CWRT2G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-817B28AMC-CWRT2G | 
| Description | IC REG LINEAR 2.8V 35MA SOT23-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 2.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.51V @ 10mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 2.5 µA | |
| PSRR | - | |
| Control Features | - | |
| Protection Features | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.33293 | Fr.998.79 | 
| 6,000 | Fr.0.32496 | Fr.1,949.76 | 
| 9,000 | Fr.0.32097 | Fr.2,888.73 | 
| 15,000 | Fr.0.31654 | Fr.4,748.10 | 
| 21,000 | Fr.0.31396 | Fr.6,593.16 | 
| Unit Price without VAT: | Fr.0.33293 | 
|---|---|
| Unit Price with VAT: | Fr.0.35990 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland