


S-817B28AMC-CWRT2U | |
|---|---|
DigiKey Part Number | 1662-3267-2-ND - Tape & Reel (TR) 1662-3267-1-ND - Cut Tape (CT) 1662-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817B28AMC-CWRT2U |
Description | IC REG LINEAR 2.8V 35MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 2.8V |
Mfr | Voltage Dropout (Max) 0.51V @ 10mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2.5 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.51300 | Fr.5.13 |
| 25 | Fr.0.46200 | Fr.11.55 |
| 100 | Fr.0.40620 | Fr.40.62 |
| 250 | Fr.0.37956 | Fr.94.89 |
| 500 | Fr.0.36348 | Fr.181.74 |
| 1,000 | Fr.0.35160 | Fr.351.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33392 | Fr.1,001.76 |
| 6,000 | Fr.0.32592 | Fr.1,955.52 |
| 9,000 | Fr.0.32192 | Fr.2,897.28 |
| 15,000 | Fr.0.31748 | Fr.4,762.20 |
| 21,000 | Fr.0.31489 | Fr.6,612.69 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

