

S-817B36AUA-CWZT2G | |
---|---|
DigiKey Part Number | S-817B36AUA-CWZT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B36AUA-CWZT2G |
Description | IC REG LINEAR 3.6V 50MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.34922 | Fr.349.22 |
2,000 | Fr.0.33837 | Fr.676.74 |
3,000 | Fr.0.33293 | Fr.998.79 |
5,000 | Fr.0.32691 | Fr.1,634.55 |
7,000 | Fr.0.32339 | Fr.2,263.73 |
10,000 | Fr.0.32000 | Fr.3,200.00 |
25,000 | Fr.0.31271 | Fr.7,817.75 |
Unit Price without VAT: | Fr.0.34922 |
---|---|
Unit Price with VAT: | Fr.0.37751 |