

S-817B40AY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1996-ND |
Manufacturer | |
Manufacturer Product Number | S-817B40AY-B2-U |
Description | IC REG LINEAR 4V 65MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.58000 | Fr.1.58 |
| 10 | Fr.1.16200 | Fr.11.62 |
| 25 | Fr.1.05920 | Fr.26.48 |
| Unit Price without VAT: | Fr.1.58000 |
|---|---|
| Unit Price with VAT: | Fr.1.70798 |

